85861-3

Heilind Number:AMP85861-3
Manufacturer:TE Connectivity
Manufacturer Number:85861-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MOD II CONT. STRIP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 85861-3
Series:AMPMODU IV/V
Gender:Female
Contact Material:Phosphor Bronze
Contact Type:Socket
GPL:282
GPL Description:Industrial
Product Code:5441
ECCN:EAR99
Wire Contact Termination Area Plating Material:Tin
Part Aliases:85861-3
SKU:AMP85861-3

Detailed Description

Enhance connectivity in your industrial applications with this high-quality MOD II CONT. STRIP, designed for AMPMODU IV/V series connectors. Featuring female gender and socket contact type, it ensures reliable performance. Crafted with durable phosphor bronze, the contacts are plated with tin for optimal wire termination. With RoHS compliance, you can trust in its environmental responsibility. Perfect for crimp wire housing and contact applications, this component is essential for maintaining seamless operations in various systems. Upgrade your connectivity solutions with this indispensable industrial connector.