85875-1

Heilind Number:AMP85875-1
Manufacturer:TE Connectivity
Manufacturer Number:85875-1
ECAD Model:
3D Model

Description:

04 MODI HDR SRST .156CL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 85875-1
Amperage:5 A
Housing Material:Thermoplastic
Number of Rows:1
Termination Method:Through Hole - Solder
Contact Material:Brass
Pitch:.156 in, 3.96 mm
Contact Type:Pin
Number of Positions:4
Mount Orientation:Vertical
Contact Mating Area Plating:Tin-Lead
Header Type:Breakaway
Product:Board-to-Board Headers & Receptacles
SKU:AMP85875-1

Detailed Description

Enhance your electronic connections with our durable and reliable board-to-board header. Designed for vertical mounting, this connector features a single row with four positions, allowing for seamless PCB integration. Constructed with a thermoplastic housing and brass contacts plated with tin-lead, it ensures both strength and conductivity. The through-hole solder termination method guarantees secure attachment, while the 3.96mm pitch offers easy compatibility. RoHS compliant and ideal for mezzanine and board stacking applications, this header is a must-have for any electronics project. Trust in its 5A amperage and breakaway design for efficient and effective connectivity.