| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 858827-1 |
| Gender: | Male |
| Voltage: | 20000 V DC |
| Contact Type: | Pin |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Product: | Circular Power Connectors |
| Product Type: | Lead Assembly |
| SKU: | AMP858827-1 |
858827-1
Specifications
Detailed Description
Introducing the LGH-1 BULKHEAD RECEPT, a high-performance circular power connector designed for robust industrial applications. This male connector features pin contact type, ensuring reliable and secure connections in high-voltage environments up to 20000 V DC. With an impressive operating temperature range of -55 to 125°C (-67 to 257°F), it is built to withstand extreme conditions with uncompromised performance. Ideal for lead assembly in various industries, this RoHS-compliant connector guarantees quality and compliance with environmental regulations. Trust in the LGH-1 for efficient power transmission in demanding settings.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/12/2014 | P-14-010145 - Product improvement. TE Connectivity has added an additional marking process to the LGH High Voltage Lead Assemblies,Connectors and Receptacles product family. As an alternative to the existing ink marking process, laser marking has been added to all parts when appropriate to improve legibility and permanency. | Download | |||

