| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 858868-1 |
| Voltage: | 25000 V DC |
| Contact Type: | Socket |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Product: | Circular Power Connectors |
| Product Type: | Lead Assembly |
| SKU: | AMP858868-1 |
858868-1
Specifications
Detailed Description
Enhance your power connectivity with our LGH Receptacle, a high-voltage solution designed for seamless integration in demanding environments. This socket connector boasts a durable construction capable of withstanding up to 25000 V DC, making it ideal for applications requiring reliable performance under extreme conditions. With a wide operating temperature range of -55 to 125°C (-67 to 257°F), it ensures consistent functionality in both hot and cold settings. RoHS compliant for environmental responsibility, this Circular Power Connector is a crucial component for your lead assembly needs. Upgrade your power connections with confidence, knowing that you have a quality solution that meets stringent industry standards.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/12/2014 | P-14-010145 - Product improvement. TE Connectivity has added an additional marking process to the LGH High Voltage Lead Assemblies,Connectors and Receptacles product family. As an alternative to the existing ink marking process, laser marking has been added to all parts when appropriate to improve legibility and permanency. | Download | |||

