| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 858886-2 |
| Termination Method: | Pre-Terminated to Cable |
| Voltage: | 15000 V DC |
| Contact Type: | Socket |
| Number of Positions: | 1 |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Product: | Circular Power Connectors |
| Product Type: | Lead Assembly |
| SKU: | AMP858886-2 |
858886-2
Specifications
Detailed Description
Enhance power transmission with our LGH 1/2L SGL MLD END lead assembly, designed for seamless connectivity in high-voltage applications. Featuring a pre-terminated socket contact type, this assembly ensures reliable performance up to 15000 V DC. With a single position, it offers efficient power transfer in a compact form. Operating seamlessly in extreme temperatures ranging from -55 to 125 °C (-67 to 257 °F), it is built to withstand harsh environmental conditions. RoHS compliant and categorized under Circular Power Connectors, this assembly guarantees both quality and environmental responsibility. Elevate your power connections with this essential component.

