85920-1

Heilind Number:AMP85920-1
Manufacturer:TE Connectivity
Manufacturer Number:85920-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

5 POSN MOD II BUSHING

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 85920-1
Color:Natural
Series:AMPMODU IV/V
Accessory Type:Keying Hardware
Pitch:.1 in, 2.54 mm
Row Spacing:.1 in, 2.54 mm
Body Material:Nylon
Package Quantity:5000
Number of Positions:5
GPL:001
Packaging:Carton
PCB Thickness (Recommended):.062 in, 1.57 mm
GPL Description:Industrial
Product Code:5908
ECCN:EAR99
Hardware Type:Bushing Insulator
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:85920-1
SKU:AMP85920-1

Detailed Description

Enhance the connectivity of your PCB with our Backplane Connector Hardware, designed for seamless integration in industrial settings. This essential accessory, crafted from UL 94V-0 compliant Nylon, ensures optimal performance and safety. With a pitch of 2.54 mm (.1 in) and row spacing of .1 in (2.54 mm), it offers reliable connections for up to 5 positions. The included bushing insulator guarantees secure mounting on PCBs with a thickness of 1.57 mm (.062 in). Packaged in a carton of 5000, this keying hardware, meeting RoHS compliance standards, is a must-have for efficient board-to-board connectivity. Elevate your assembly process with the durable and dependable Backplane Connector Hardware.