| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 85931-6 |
| Series: | AMPMODU IV/V |
| Gender: | Male |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Contact Type: | Pin |
| Contact Length: | 11.25 mm, .443 in |
| Package Quantity: | 1000 |
| PCB Hole Diameter: | .036 in, .91 mm |
| GPL: | 001 |
| Packaging: | Loose Piece |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Gold |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5204 |
| ECCN: | EAR99 |
| Contact Shape: | Square |
| Wire Insulation Support: | Without |
| PCB Contact Termination Area Plating Thickness: | 15 µin |
| Contact Mating Area Length: | .318 in, 8.07 mm |
| Part Aliases: | 85931-6 |
| SKU: | AMP85931-6 |
85931-6
Specifications
Detailed Description
Enhance your connectivity with the MODII POST LP 30 AU, a high-performance male contact designed for the AMPMODU IV/V series. Crafted from durable phosphor bronze with a gold contact plating, this pin ensures optimal signal transfer with its precise .443-inch length. Suitable for industrial applications, it features a 15 µin gold plating in the mating area for reliable performance. With a package quantity of 1000, this loose piece contact is perfect for large-scale projects. RoHS compliant and ideal for termination on printed circuit boards, it offers seamless integration and lasting durability in your electronic systems.

