| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 859528-4 |
| Mount Type: | Panel Mount |
| Voltage: | 2700 V DC |
| Contact Type: | Socket |
| Number of Positions: | 3 |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Product: | Circular Power Connectors |
| Product Type: | Lead Assembly |
| SKU: | AMP859528-4 |
859528-4
Specifications
Detailed Description
Enhance your power connections with this flanged receptacle, featuring three socket contacts for efficient panel mounting. Built to withstand high voltages of up to 2700 V DC, this lead assembly ensures reliable performance in diverse applications. Operating seamlessly in extreme temperatures ranging from -55 to 125 °C (-67 to 257 °F), it guarantees durability and functionality. Compliant with RoHS standards, this circular power connector is a dependable choice for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/12/2014 | P-14-010147 - Product improvement. TE Connectivity has added an additional marking process to the LGH connector product family. As an alternative to ink marking, laser marking has been added to all parts when appropriate to improve legibility and permanency. | Download | |||

