| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 859529-4 |
| Number of Contacts: | 2 |
| Mount Type: | Bulkhead |
| Voltage: | 2700 V DC |
| Contact Type: | Socket |
| Minimum Wire Size: | .5 mm² |
| Number of Positions: | 2 |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Product: | Circular Power Connectors |
| Product Type: | Lead Assembly |
| SKU: | AMP859529-4 |
859529-4
Specifications
Detailed Description
Enhance your power connectivity with this high-performance Bulkhead Circular Power Connector. Designed for durability and efficiency, this lead assembly features two contact sockets for seamless power transmission. With a voltage rating of 2700 V DC, it ensures reliable performance even in demanding environments. The RoHS-compliant connector is suitable for a wide range of applications, thanks to its robust construction and wide operating temperature range of -55 to 125°C (-67 to 257°F). Trust in its quality and versatility for all your power connection needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/12/2014 | P-14-010147 - Product improvement. TE Connectivity has added an additional marking process to the LGH connector product family. As an alternative to ink marking, laser marking has been added to all parts when appropriate to improve legibility and permanency. | Download | |||

