| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 85967-6 |
| Series: | AMPMODU IV/V |
| Amperage: | 3 A |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Beryllium Copper |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Package Quantity: | 12500 |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 277 |
| Packaging: | Strip |
| Operating Temperature Range: | -65 - 105 °C |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5207 |
| Wire Size: | .05 - .15 mm², 30 - 26 AWG |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 750 V |
| Termination Resistance: | 12 mΩ |
| Applied_Pressure: | Standard |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .048 in, 1.22 mm |
| Compatible Wire / Cable Type: | Discrete Wire |
| Wire Contact Termination Area Plating Material: | Gold Flash |
| Wire Contact Termination Area Plating Thickness: | 15 µin |
| Standards Met: | UL E28476 CSA LR7189 |
| Part Aliases: | 85967-6 |
| SKU: | AMP85967-6 |
85967-6
Specifications
Detailed Description
Enhance power and signal connectivity with our MOD IV RECP PLTD 15 SEL crimp connector. Designed for reliable performance, this female socket connector features UL E28476 and CSA LR7189 standards compliance, ensuring quality and safety. With a current rating of 3 A and voltage capability up to 250 VAC, it is suitable for various applications. The beryllium copper contact material and gold-plated mating area guarantee efficient conductivity, while the insulation resistance of 5000 MΩ and dielectric withstand voltage of 750 V offer robust insulation properties. Operating within a wide temperature range from -65 to 105 °C, this connector is ideal for industrial use. Its strip packaging and large quantity of 12500 pieces make it convenient for bulk installations. With compatibility for 30-26 AWG wires and RoHS compliance, it meets environmental standards. Trust in this connector for seamless wire termination in your projects.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2266813-1 | ![]() | |
| TE Connectivity 2266813-2 | ![]() | |
| TE Connectivity 7-2266813-7 | ![]() | |
| TE Connectivity 843996-3 | ![]() | |
| TE Connectivity 91516-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/08/2021 | P-21-020742 - Manufacturing location change. Following Part Numbers will be transferred from the current location of our TE Connectivity Lickdale, Pennsylvania, USA plant to the new location of our TE Hermosillo, Mexico plant. | Download | |||


