| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 85967-8 |
| Series: | AMPMODU IV/V |
| Amperage: | 3 A |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Beryllium Copper |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Package Quantity: | 12500 |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 277 |
| Packaging: | Strip |
| Operating Temperature Range: | -65 - 105 °C |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5207 |
| Wire Size: | .05 - .15 mm², 30 - 26 AWG |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 750 V |
| Termination Resistance: | 12 mΩ |
| Applied_Pressure: | Standard |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .048 in, 1.22 mm |
| Compatible Wire / Cable Type: | Discrete Wire |
| Wire Contact Termination Area Plating Material: | Gold Flash |
| Wire Contact Termination Area Plating Thickness: | 15 µin |
| Standards Met: | UL E28476 CSA LR7189 |
| Part Aliases: | 85967-8 |
| SKU: | AMP85967-8 |
85967-8
Specifications
Detailed Description
Upgrade your power and signal connectors with the MOD IV RECP PLTD 30 SEL, a female socket contact designed for reliable performance in industrial settings. With UL and CSA certifications, it guarantees safety and quality, meeting stringent standards for amperage (3A) and voltage (250 VAC). Featuring beryllium copper contact material and gold plating, it ensures excellent conductivity and durability. Terminate with ease using the crimp method, suitable for wire sizes ranging from 30-26 AWG. With a high insulation resistance of 5000 MΩ and a dielectric withstanding voltage of 750 V, it's ideal for demanding applications. Each package includes 12500 contacts, making it a cost-effective choice for your connectivity needs. RoHS compliant and operating temperature range of -65 to 105 °C, it's suitable for a wide range of environments. Upgrade to the MOD IV RECP PLTD 30 SEL for efficient and reliable power and signal transmission.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2266813-1 | ![]() | |
| TE Connectivity 2266813-2 | ![]() | |
| TE Connectivity 7-2266813-7 | ![]() | |
| TE Connectivity 843996-3 | ![]() | |
| TE Connectivity 91516-1 | ![]() |


