85969-2

Heilind Number:AMP85969-2
Manufacturer:TE Connectivity
Manufacturer Number:85969-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MOD IV RECP PLTD 30 SEL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 85969-2
Series:AMPMODU IV/V
Amperage:3 A
Termination Method:Crimp
Contact Material:Beryllium Copper
Voltage:250 VAC
Contact Type:Socket
Package Quantity:12500
Insulation Resistance:5000 MΩ
GPL:277
Packaging:Strip
Operating Temperature Range:-65 - 105 °C
Circuit Application:Power & Signal
Contact Mating Area Plating:Gold Flash
Contact Mating Area Plating Thickness:30 µin
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:5207
Wire Size:20 - 24 AWG, .2 - .6 mm²
ECCN:EAR99
Dielectric Withstanding Voltage:750 V
Termination Resistance:12 mΩ
Applied_Pressure:Standard
Wire Insulation Support:With
Accepts Wire Insulation Diameter:.069 in, 1.75 mm
Compatible Wire / Cable Type:Discrete Wire
Wire Contact Termination Area Plating Material:Nickel
Wire Contact Termination Area Plating Thickness:30 µin
Standards Met:CSA LR7189 UL E28476
Part Aliases:85969-2
SKU:AMP85969-2

Detailed Description

Enhance your electrical connections with our MOD IV RECP PLTD 30 SEL, designed for reliable power and signal transmission. Meeting CSA LR7189 and UL E28476 standards, this crimp socket contact features beryllium copper construction for durability and efficient performance. With a 3A amperage rating and 250VAC voltage capacity, it's suitable for various applications. The gold flash plating ensures optimal conductivity, while the 30µin thickness offers robust protection. Operating in a wide temperature range from -65 to 105°C, it guarantees stability in diverse environments. Packaged in strips of 12,500, it's convenient for large-scale projects. RoHS compliant and offering easy termination to wire and cable, this industrial-grade connector is a versatile solution for your connectivity needs.