| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 85969-7 |
| Series: | AMPMODU IV/V |
| Amperage: | 3 A |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Beryllium Copper |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Package Quantity: | 12500 |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 277 |
| Packaging: | Strip |
| Operating Temperature Range: | -65 - 105 °C |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5207 |
| Wire Size: | 20 - 24 AWG, .2 - .6 mm² |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 750 V |
| Termination Resistance: | 12 mΩ |
| Applied_Pressure: | Standard |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .069 in, 1.75 mm |
| Compatible Wire / Cable Type: | Discrete Wire |
| Wire Contact Termination Area Plating Material: | Nickel |
| Wire Contact Termination Area Plating Thickness: | 30 µin |
| Standards Met: | CSA LR7189 UL E28476 |
| Part Aliases: | 85969-7 |
| SKU: | AMP85969-7 |
85969-7
Specifications
Detailed Description
Enhance your power and signal connections with the MOD IV RECP PLTD 30 SEL, a female crimp socket designed for reliable performance. Meeting CSA LR7189 and UL E28476 standards, this connector boasts a current rating of 3 A and a voltage of 250 VAC, making it ideal for industrial applications. With gold plating in the contact mating area for optimal conductivity, it ensures secure wire termination with 20-24 AWG sizes. Operating in temperatures ranging from -65 to 105 °C, it guarantees durability in demanding environments. RoHS compliant and packaged in strips of 12,500, this connector is a must-have for efficient wire and cable connections.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2151020-1 | TE Connectivity 85969-7 Application Tooling | ![]() |
| TE Connectivity 2151020-2 | TE Connectivity 85969-7 Application Tooling | ![]() |
| TE Connectivity 7-2151020-7 | TE Connectivity 85969-7 Application Tooling | ![]() |
| TE Connectivity 843996-3 | TE Connectivity 85969-7 Application Tooling | ![]() |
| TE Connectivity 91516-1 | TE Connectivity 85969-7 Application Tooling | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/29/2015 | P-15-011207 - Product improvement. UPDATING ESTIMATED FIRST SHIP DATE FOR CHANGED PARTS DUE TO DELAY IN PROCESSING ENGINEERING CHANGE. | Download | |||
| 03/01/2015 | E-14-017571 - PRODUCT IMPROVEMENT. CU-NI-SI MATERIAL PASSES 108-25020 REQUIREMENTS. STANDARDIZATION OF THE BASE MATERIAL OF MOD IV RECEPTACLE CONTACTS. MATERIAL CHANGE FROM BERYLLIUM COPPER TO COPPER-NICKEL-SILICON. | Download | |||
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||


