| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 860267-2 |
| Gender: | Male |
| Number of Contacts: | 6 |
| Voltage: | 2700 V DC |
| Contact Type: | Pin |
| Minimum Wire Size: | 1.4 mm² |
| Number of Positions: | 6 |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Product: | Circular Power Connectors |
| Product Type: | Lead Assembly |
| SKU: | AMP860267-2 |
860267-2
Specifications
Detailed Description
Easily power up your devices with our LGH-6 PIN HV PLUG ASSY. This male connector features six gold-plated contacts, perfect for secure and efficient connectivity. With a high voltage rating of 2700 V DC, it ensures reliable performance in demanding applications. The pin contact type and minimum wire size of 1.4 mm² guarantee a stable connection. Operating in a wide temperature range from -55 to 125 °C (-67 to 257 °F), it's suitable for use in various environments. Designed for convenience and durability, this lead assembly is a must-have for any setup. Rest assured, it complies with RoHS regulations for environmentally friendly manufacturing. Upgrade your power connections with this essential circular connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/12/2014 | P-14-010147 - Product improvement. TE Connectivity has added an additional marking process to the LGH connector product family. As an alternative to ink marking, laser marking has been added to all parts when appropriate to improve legibility and permanency. | Download | |||

