| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 861252-1 |
| Mount Type: | Panel Mount |
| Voltage: | 10000 V DC |
| Contact Type: | Socket |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Product: | Circular Power Connectors |
| Product Type: | Lead Assembly |
| SKU: | AMP861252-1 |
861252-1
Specifications
Detailed Description
Enhance your power connectivity with this high-performance receptacle, designed for seamless panel mounting. Engineered for durability and reliability, it boasts a maximum voltage rating of 10,000 V DC, making it ideal for high-power applications. Featuring socket contact type, it ensures secure and efficient connections. With an impressive operating temperature range of -55 to 125°C (-67 to 257°F), it guarantees optimal performance even in extreme environments. RoHS compliant, this lead assembly is a sustainable choice for your circular power connector needs. Elevate your power transmission with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/30/2024 | P-24-025742 - Manufacturing location change. Following Part Numbers will be validated to have dual source for plating process for TE Connectivity in Kauffman Road and another Outside Vendor or other TE facility. | Download | |||
| 05/12/2014 | P-14-010145 - Product improvement. TE Connectivity has added an additional marking process to the LGH High Voltage Lead Assemblies,Connectors and Receptacles product family. As an alternative to the existing ink marking process, laser marking has been added to all parts when appropriate to improve legibility and permanency. | Download | |||

