| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 861253-1 |
| Mount Type: | Panel Mount |
| Voltage: | 15000 V DC |
| Contact Type: | Socket |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Product: | Circular Power Connectors |
| Product Type: | Lead Assembly |
| SKU: | AMP861253-1 |
861253-1
Specifications
Detailed Description
Enhance your power connectivity with this high-performance receptacle. Designed for panel mounting, it ensures secure and efficient power transmission in various applications. With a voltage rating of 15000 V DC, it offers reliable operation even in demanding environments. Featuring socket contact type, it guarantees a stable and durable connection. Its wide operating temperature range of -55 to 125 °C (-67 to 257 °F) makes it suitable for use in extreme conditions. Compliant with RoHS regulations, this lead assembly is a responsible choice for environmentally conscious projects. Trust in its quality and performance, ideal for Circular Power Connectors in your setup.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/12/2014 | P-14-010145 - Product improvement. TE Connectivity has added an additional marking process to the LGH High Voltage Lead Assemblies,Connectors and Receptacles product family. As an alternative to the existing ink marking process, laser marking has been added to all parts when appropriate to improve legibility and permanency. | Download | |||

