| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 861255-1 |
| Mount Type: | Panel Mount |
| Voltage: | 25000 V DC |
| Contact Type: | Socket |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Product: | Circular Power Connectors |
| Product Type: | Lead Assembly |
| SKU: | AMP861255-1 |
861255-1
Specifications
Detailed Description
Experience seamless power connectivity with our high-performance receptacle, designed for panel mount installations. Boasting a maximum voltage rating of 25000 V DC, this socket contact type ensures reliable power transmission in demanding environments. With an operating temperature range of -55 to 125°C (-67 to 257°F), it guarantees optimal functionality even in extreme conditions. RoHS compliant and part of our Circular Power Connectors range, this lead assembly is a crucial component for your power connectivity needs. Trust in its quality and performance for efficient operations.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/12/2014 | P-14-010145 - Product improvement. TE Connectivity has added an additional marking process to the LGH High Voltage Lead Assemblies,Connectors and Receptacles product family. As an alternative to the existing ink marking process, laser marking has been added to all parts when appropriate to improve legibility and permanency. | Download | |||

