| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 861258-1 |
| Voltage: | 50000 V DC |
| Contact Type: | Socket |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Product: | Circular Power Connectors |
| Product Type: | Lead Assembly |
| SKU: | AMP861258-1 |
861258-1
Specifications
Detailed Description
Easily identify and connect power sources with our LGH 4 FLG RECEPT MKD lead assembly. Designed for high-voltage applications up to 50000 V DC, this socket-type connector ensures reliable performance in demanding environments. With a wide operating temperature range of -55 to 125 °C (-67 to 257 °F), it is suitable for use in various industrial settings. RoHS compliant and part of our Circular Power Connectors line, this product guarantees both quality and environmental responsibility. Streamline your power connections with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/12/2014 | P-14-010145 - Product improvement. TE Connectivity has added an additional marking process to the LGH High Voltage Lead Assemblies,Connectors and Receptacles product family. As an alternative to the existing ink marking process, laser marking has been added to all parts when appropriate to improve legibility and permanency. | Download | |||

