861611-1

Heilind Number:AMP861611-1
Manufacturer:TE Connectivity
Manufacturer Number:861611-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 861611-1
Number of Contacts:1
Mount Type:Panel Mount
Voltage:20000 V DC
Contact Type:Socket
Number of Positions:1
Operating Temperature Range:-55 - 125 °C, -67 - 257 °F
Product:Circular Power Connectors
Product Type:Lead Assembly
SKU:AMP861611-1

Detailed Description

Enhance your power connections with this high-voltage receptacle, designed for seamless integration into panel-mount setups. Featuring a single contact socket, it ensures reliable performance at up to 20,000 V DC. With a wide operating temperature range of -55 to 125 °C (-67 to 257 °F), this lead assembly is suitable for diverse industrial environments. RoHS compliant, it meets strict environmental standards. Ideal for Circular Power Connectors, this product is a must-have for efficient power transmission in various applications.