861647-1

Heilind Number:AMP861647-1
Manufacturer:TE Connectivity
Manufacturer Number:861647-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RECPT FLANGED H.V. 7 CONTACTS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 861647-1
Number of Contacts:7
Mount Type:Panel Mount
Voltage:2700 V DC
Contact Type:Socket
Minimum Wire Size:.5 mm²
Number of Positions:7
Operating Temperature Range:-55 - 125 °C, -67 - 257 °F
Product:Circular Power Connectors
Product Type:Lead Assembly
SKU:AMP861647-1

Detailed Description

Elevate your power connection capabilities with this high-voltage receptacle featuring seven robust contacts. Designed for panel mount installation, it ensures secure and efficient power transfer in diverse applications. Each socket contact is engineered for durability, withstanding voltage levels up to 2700 V DC. Its versatile design accommodates wires as small as 0.5 mm², offering flexibility in connectivity. Operating seamlessly in extreme temperatures ranging from -55 to 125°C (-67 to 257°F), it guarantees reliable performance in harsh environments. This lead assembly, compliant with RoHS standards, is part of our Circular Power Connectors range, catering to various industrial needs. Upgrade your power systems with this essential component for seamless and efficient operations.