| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 861647-6 |
| Number of Contacts: | 7 |
| Mount Type: | Panel Mount |
| Voltage: | 2700 V DC |
| Contact Type: | Socket |
| Number of Positions: | 7 |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Product: | Circular Power Connectors |
| Product Type: | Lead Assembly |
| SKU: | AMP861647-6 |
861647-6
Specifications
Detailed Description
Easily integrate high voltage power connections with this panel-mount receptacle, featuring seven socket contacts for efficient power transmission. Designed for industrial applications, it ensures reliable performance in extreme temperatures ranging from -55 to 125°C (-67 to 257°F). With a voltage rating of 2700 V DC, this circular power connector is ideal for demanding environments. RoHS compliant, it meets international standards for environmental responsibility. Perfect for use in electrical panels, machinery, and other equipment requiring secure high voltage connections.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/12/2014 | P-14-010147 - Product improvement. TE Connectivity has added an additional marking process to the LGH connector product family. As an alternative to ink marking, laser marking has been added to all parts when appropriate to improve legibility and permanency. | Download | |||

