| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 861647-7 |
| Number of Contacts: | 7 |
| Mount Type: | Panel Mount |
| Voltage: | 2700 V DC |
| Contact Type: | Socket |
| Minimum Wire Size: | .5 mm² |
| Number of Positions: | 7 |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Product: | Circular Power Connectors |
| Product Type: | Lead Assembly |
| SKU: | AMP861647-7 |
861647-7
Specifications
Detailed Description
Enhance your power connectivity with our RECPT FLANGED HV 7 CONTACT assembly. Designed for high voltage applications, this panel mount connector features seven socket contacts, ensuring reliable power transmission. With a voltage rating of 2700 V DC, it guarantees efficient performance in demanding environments. The durable construction and wide operating temperature range of -55 to 125°C (-67 to 257°F) make it suitable for a variety of industrial settings. RoHS compliant and meticulously engineered, this Circular Power Connector is a vital component for your power distribution system. Elevate your connectivity standards with this essential product.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/12/2014 | P-14-010147 - Product improvement. TE Connectivity has added an additional marking process to the LGH connector product family. As an alternative to ink marking, laser marking has been added to all parts when appropriate to improve legibility and permanency. | Download | |||

