| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 861647-8 |
| Number of Contacts: | 7 |
| Mount Type: | Panel Mount |
| Voltage: | 2700 V DC |
| Contact Type: | Socket |
| Minimum Wire Size: | 1.4 mm² |
| Number of Positions: | 7 |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Product: | Circular Power Connectors |
| Product Type: | Lead Assembly |
| SKU: | AMP861647-8 |
861647-8
Specifications
Detailed Description
Easily install our RECPT FLANGED HV 7 CONTACT connector for high-voltage applications with seven contact points. Designed for panel mount installation, it ensures secure and reliable connections, with a voltage rating of 2700 V DC. Each contact point is a socket type, suitable for accommodating wires as small as 1.4 mm². Operating seamlessly in temperatures ranging from -55 to 125 °C (-67 to 257 °F), this lead assembly is essential for power transmission in demanding environments. Fully compliant with RoHS regulations, it guarantees both performance and environmental responsibility. Upgrade your circular power connectors with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/12/2014 | P-14-010147 - Product improvement. TE Connectivity has added an additional marking process to the LGH connector product family. As an alternative to ink marking, laser marking has been added to all parts when appropriate to improve legibility and permanency. | Download | |||

