| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 861648-1 |
| Gender: | Male |
| Number of Contacts: | 7 |
| Mount Type: | Panel Mount |
| Voltage: | 2700 V DC |
| Contact Type: | Pin |
| Minimum Wire Size: | .5 mm² |
| Number of Positions: | 7 |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Product: | Circular Power Connectors |
| Product Type: | Lead Assembly |
| SKU: | AMP861648-1 |
861648-1
Specifications
Detailed Description
Easily connect high-voltage components with this 7-pin male plug assembly. Designed for panel mounting, it ensures secure and stable connections in various applications. With a contact type of pins, each of the 7 positions provides reliable conductivity. Operating at up to 2700 V DC, it's suitable for demanding environments. The minimum wire size of .5 mm² guarantees compatibility with various wire gauges. Meeting RoHS compliance standards, this connector is not only efficient but also environmentally friendly. Its wide operating temperature range of -55 to 125 °C (-67 to 257 °F) further enhances its versatility. Perfect for use in Circular Power Connectors, this assembly is a crucial component in any electrical setup.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/12/2014 | P-14-010147 - Product improvement. TE Connectivity has added an additional marking process to the LGH connector product family. As an alternative to ink marking, laser marking has been added to all parts when appropriate to improve legibility and permanency. | Download | |||

