| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 861648-7 |
| Gender: | Male |
| Number of Contacts: | 7 |
| Mount Type: | Panel Mount |
| Voltage: | 2700 V DC |
| Contact Type: | Pin |
| Minimum Wire Size: | .5 mm² |
| Number of Positions: | 7 |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Product: | Circular Power Connectors |
| Product Type: | Lead Assembly |
| SKU: | AMP861648-7 |
861648-7
Specifications
Detailed Description
Easily connect high-voltage circuits with our 7-pin Plug Assembly. Designed for reliable performance, this male connector features a panel mount for secure installation. With a contact rating of 2700 V DC, it ensures efficient power transmission. The pin contact type accommodates .5 mm² wire sizes, perfect for various applications. Operating in a wide temperature range from -55°C to 125°C (-67°F to 257°F), it guarantees suitability for diverse environments. Compliant with RoHS standards, this Circular Power Connector is a dependable choice for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/12/2014 | P-14-010147 - Product improvement. TE Connectivity has added an additional marking process to the LGH connector product family. As an alternative to ink marking, laser marking has been added to all parts when appropriate to improve legibility and permanency. | Download | |||

