| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 861753-1 |
| Mount Type: | Panel Mount |
| Voltage: | 20000 V DC |
| Contact Type: | Pin |
| Number of Positions: | 1 |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Product: | Circular Power Connectors |
| Product Type: | Lead Assembly |
| SKU: | AMP861753-1 |
861753-1
Specifications
Detailed Description
Enhance your power connections with this high-quality receptacle, designed for panel mount installation. With a voltage rating of 20000 V DC, it ensures reliable performance in demanding environments. Featuring a single pin contact, it is ideal for streamlined connectivity. Operating seamlessly in temperatures ranging from -55 to 125°C (-67 to 257°F), it is suitable for a wide range of applications. Compliant with RoHS regulations, this lead assembly is not only efficient but also environmentally friendly. Upgrade your circular power connectors with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/12/2014 | P-14-010147 - Product improvement. TE Connectivity has added an additional marking process to the LGH connector product family. As an alternative to ink marking, laser marking has been added to all parts when appropriate to improve legibility and permanency. | Download | |||

