| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 861753-4 |
| Mount Type: | Panel Mount |
| Voltage: | 20000 V DC |
| Contact Type: | Pin |
| Number of Positions: | 1 |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Product: | Circular Power Connectors |
| Product Type: | Lead Assembly |
| SKU: | AMP861753-4 |
861753-4
Specifications
Detailed Description
Enhance your power connectivity with this high-performance Receptacle Assembly, designed for seamless integration in panel mount applications. Boasting a voltage rating of 20000 V DC, it ensures reliable power transmission in demanding environments. Featuring a single pin contact, it offers efficient signal transfer with precision. Operating flawlessly in a wide temperature range from -55 to 125°C (-67 to 257°F), it guarantees consistent performance even in extreme conditions. RoHS compliant and part of our Circular Power Connectors range, this lead assembly is essential for powering your critical systems with utmost safety and efficiency.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/12/2014 | P-14-010147 - Product improvement. TE Connectivity has added an additional marking process to the LGH connector product family. As an alternative to ink marking, laser marking has been added to all parts when appropriate to improve legibility and permanency. | Download | |||

