86177-4

Heilind Number:AMP86177-4
Manufacturer:TE Connectivity
Manufacturer Number:86177-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

26 MODIV HSG COMP DR .100CL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 86177-4
Color:Black
Series:AMPMODU IV/V
Amperage:3 A
Connector Type:Housing
Gender:Receptacle
Housing Material:Nylon - GF
Number of Contacts:26
Number of Rows:2
Termination Method:Crimp
Contact Material:Phosphor Bronze
Overall Height:6.1
Overall Length:1.3
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Contact Type:Socket
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Package Quantity:1
Number of Positions:26
Housing Color:Black
Insulation Resistance:5000 MΩ
GPL:277
Packaging:Package
Operating Temperature Range:-65 - 105 °C
Connector Height:.24 in, 6.1 mm
Stamped:Yes
Mating Alignment:Without
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:5912
Connector Length:1.3 in, 33.01 mm
Connector Product Type:Connector
Dielectric Withstanding Voltage:750 V
Termination Resistance:12 mΩ
Mating Connector Lock:Without
Housing Configuration:Both Ends Closed
Glow Wire Rating:Standard Part - Not Glow Wire
Standards Met:UL E28476 CSA LR7189
Material Flammability Standard:UL 94V-0
Part Aliases:86177-4
SKU:AMP86177-4

Detailed Description

Enhance your industrial connectivity with our AMPMODU IV/V Housing Connector, featuring 26 black receptacles for efficient power transmission. Crafted with UL 94V-0 compliant nylon GF housing material and phosphor bronze contacts, this connector ensures reliable performance in demanding environments. With a voltage rating of 250 VAC and amperage of 3A, it meets stringent UL E28476 and CSA LR7189 standards for safety and quality. The connector, terminating through crimping, offers easy installation on wire and cable setups. Operating efficiently in temperatures ranging from -65 to 105°C, it guarantees durability for various industrial applications. Trust in its 750V dielectric withstanding voltage, 5000 MΩ insulation resistance, and 12 mΩ termination resistance for secure and stable connections. Compliant with RoHS regulations, it is a sustainable choice for your PCB connector needs. Each package contains one connector, meeting your requirements with precision and reliability. Elevate your connectivity solutions with this high-performance connector, designed for seamless integration in industrial settings.