| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 86182-8 |
| Series: | AMPMODU |
| Amperage: | 5 A |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Contact Resistance: | 12 m?? |
| SKU: | AMP86182-8 |
86182-8
| Heilind Number: | AMP86182-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 86182-8 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
MOD I POST LP


