| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 862004-1 |
| Gender: | Female |
| Number of Contacts: | 7 |
| Mount Type: | Panel Mount |
| Voltage: | 15000 V DC |
| Contact Type: | Socket |
| Minimum Wire Size: | 1.42 mm² |
| Number of Positions: | 7 |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Product: | Circular Power Connectors |
| Product Type: | Lead Assembly |
| SKU: | AMP862004-1 |
862004-1
Specifications
Detailed Description
Enhance your power connectivity with this robust Female Receptacle. Designed for panel mount installation, it features 7 durable contact points for secure and efficient transmission. Operating at up to 15000 V DC, this Socket-type connector is ideal for high-voltage applications. With a wide temperature range of -55 to 125°C (-67 to 257°F), it ensures reliable performance in various environments. RoHS compliant and part of our Circular Power Connectors range, this Lead Assembly guarantees both quality and sustainability in your power distribution systems.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/09/2025 | PCN-25-256329 - Update Drawing. Updating TE Customer Drawing with the addition of TCPN 862004-6 and adding OBSOLETE marking to TCPN 862004-3. This change doesn't affect current active parts. | Download | |||
| 10/01/2025 | P-25-028569 - Manufacturing Location Change. The following part numbers will be validated to have dual source for plating process. A TE facility or outside vendor will be added as a second plating source in addition to the existing plating source located at a TE facility in Landisville, PA. | Download | |||
| 02/05/2025 | P-24-027142 - Manufacturing location change. The following part numbers will be validated to have dual source for plating process. A TE facility or outside vendor will be added as a second plating source in addition to the existing plating source located at a TE facility in Landisville, PA. | Download | |||
| 05/12/2014 | P-14-010147 - Product improvement. TE Connectivity has added an additional marking process to the LGH connector product family. As an alternative to ink marking, laser marking has been added to all parts when appropriate to improve legibility and permanency. | Download | |||

