| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 862382-1 |
| Mount Type: | Panel |
| Voltage: | 10000 V DC |
| Package Quantity: | 1 |
| Number of Positions: | 2 |
| GPL: | 343 |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | 4090 |
| Wire Size: | 16 - 18 AWG, .8 - 1.4 mm² |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Accepts Wire Insulation Diameter: | .125 in, 3.18 mm |
| Connector and Housing Type: | Receptacle |
| Part Aliases: | 862382-1 |
| SKU: | AMP862382-1 |
862382-1
Specifications
Detailed Description
Enhance your aerospace, defense, or marine applications with the LGH RECPT HSG TYPE III. This panel-mount housing is designed for high-voltage environments, offering a secure connection at 10000 V DC. With two positions for efficient connectivity, it accommodates wire sizes ranging from 16 to 18 AWG (.8 to 1.4 mm²). The acceptance of wire insulation up to .125 inches (3.18 mm) ensures compatibility with various setups. Compliant with RoHS standards, this receptacle housing is a reliable choice for demanding environments. Its durable construction and connector housing type make it a valuable asset in power distribution systems. Elevate your connectivity solutions with this essential component.

