| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 862425-1 |
| Gender: | Male |
| Number of Contacts: | 3 |
| Voltage: | 7500 V DC |
| Contact Type: | Pin |
| Number of Positions: | 3 |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Product: | Circular Power Connectors |
| Product Type: | Lead Assembly |
| SKU: | AMP862425-1 |
862425-1
Specifications
Detailed Description
Enhance your power connections with the LGH 3-Pin Micro-Min Receptacle. This male connector features three gold-plated pins, designed for secure and reliable contact. With a high voltage rating of 7500 V DC, it ensures efficient power transmission in demanding applications. The compact design and durable construction make it ideal for use in industrial settings. Operating in a wide temperature range of -55 to 125 °C (-67 to 257 °F), it offers versatility and performance in any environment. RoHS compliant for environmental responsibility, this connector is a trusted choice for your circular power connection needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/12/2014 | P-14-010147 - Product improvement. TE Connectivity has added an additional marking process to the LGH connector product family. As an alternative to ink marking, laser marking has been added to all parts when appropriate to improve legibility and permanency. | Download | |||

