| Attribute | Value |
|---|---|
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 862544-1 |
| Body Material: | Thermoplastic Polyester |
| Accessory Type: | Potting Shell/Strain Relief |
| Body Orientation: | Straight |
| Cable Clamp Color: | Black |
| Cable Clamp Material: | Valox 420-SE-0 |
| Accepts Cable Diameter: | .68 mm, .7 in |
| Part Aliases: | 862544-1 |
| SKU: | AMP862544-1 |
862544-1
Specifications
Detailed Description
Enhance the durability and performance of your electronic connections with our Potting Shell/Strain Relief, crafted from high-quality thermoplastic polyester. Designed for straight body orientation, this essential accessory features a sleek black cable clamp made of Valox 420-SE-0, ensuring secure grip and strain relief for cables with diameters up to .7 inches. Compliant with RoHS standards, this Plug Potting Shell is a reliable solution for safeguarding your devices against environmental and mechanical stresses. Elevate the integrity of your assemblies with this indispensable component, perfect for a wide range of applications in various industries.

