| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 862545-6 |
| Series: | LGH SGL |
| Gender: | Female |
| Termination Method: | Pre-Terminated to Cable |
| Voltage: | 10000 V DC |
| Contact Type: | Socket |
| Minimum Wire Size: | 16 AWG |
| Number of Positions: | 1 |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Product: | Circular Power Connectors |
| Product Type: | Lead Assembly |
| SKU: | AMP862545-6 |
862545-6
Specifications
Detailed Description
Enhance your connectivity with this Lead Assembly, meticulously crafted for optimal performance. Designed for female gender compatibility, this single-ended assembly boasts high voltage tolerance up to 10000 V DC, making it ideal for a range of power applications. Its socket contact type ensures secure and reliable connections, while the pre-terminated cable termination method offers convenience in installation. With a minimum wire size of 16 AWG and operating temperature range spanning from -55 to 125°C (-67 to 257°F), this assembly guarantees durability and functionality even in harsh environments. Trust in its quality and efficiency for seamless power transmission in your circular connector systems.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/12/2014 | P-14-010145 - Product improvement. TE Connectivity has added an additional marking process to the LGH High Voltage Lead Assemblies,Connectors and Receptacles product family. As an alternative to the existing ink marking process, laser marking has been added to all parts when appropriate to improve legibility and permanency. | Download | |||

