| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 862546-4 |
| Termination Method: | Pre-Terminated to Cable |
| Voltage: | 10000 V DC |
| Contact Type: | Socket |
| Number of Positions: | 1 |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Product: | Circular Power Connectors |
| Product Type: | Lead Assembly |
| SKU: | AMP862546-4 |
862546-4
Specifications
Detailed Description
Enhance your power connectivity with our LGH 1/2P Double Molded End Lead, a high-performance solution for industrial applications. This lead assembly features a pre-terminated socket, ensuring seamless integration with cables for quick and reliable installation. With a voltage rating of 10000 V DC, it guarantees robust performance even in demanding environments. Operating flawlessly in a wide temperature range from -55 to 125 °C (-67 to 257 °F), it's suitable for use in various settings. RoHS compliant, this product is not only efficient but also environmentally friendly. Ideal for Circular Power Connectors, it's a must-have component for your power distribution system.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/12/2014 | P-14-010145 - Product improvement. TE Connectivity has added an additional marking process to the LGH High Voltage Lead Assemblies,Connectors and Receptacles product family. As an alternative to the existing ink marking process, laser marking has been added to all parts when appropriate to improve legibility and permanency. | Download | |||

