| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 862547-6 |
| Series: | LGH SGL |
| Gender: | Female |
| Termination Method: | Pre-Terminated to Cable |
| Voltage: | 23000 V DC |
| Contact Type: | Socket |
| Minimum Wire Size: | 16 AWG |
| Number of Positions: | 1 |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Product: | Circular Power Connectors |
| Product Type: | Lead Assembly |
| SKU: | AMP862547-6 |
862547-6
Specifications
Detailed Description
Enhance your power connectivity with our Lead Assembly, designed for high-voltage applications up to 23000 V DC. This single-end assembly, featuring a female socket contact type, guarantees secure and efficient transmission. Pre-terminated to cable for easy installation, it ensures reliable performance even in extreme temperatures ranging from -55 to 125 °C (-67 to 257 °F). Compliant with RoHS standards, this essential component is part of our Circular Power Connectors series, delivering unparalleled quality and durability. Elevate your power distribution with this indispensable product.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/12/2014 | P-14-010145 - Product improvement. TE Connectivity has added an additional marking process to the LGH High Voltage Lead Assemblies,Connectors and Receptacles product family. As an alternative to the existing ink marking process, laser marking has been added to all parts when appropriate to improve legibility and permanency. | Download | |||

