| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 862550-1 |
| Gender: | Female |
| Termination Method: | Pre-Terminated to Cable |
| Voltage: | 20000 V DC |
| Contact Type: | Socket |
| Minimum Wire Size: | 16 AWG |
| Number of Positions: | 1 |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Product: | Circular Power Connectors |
| Product Type: | Lead Assembly |
| SKU: | AMP862550-1 |
862550-1
Specifications
Detailed Description
Enhance your power connectivity with the LGH-1 Double Molded End Lead. This high-quality female lead assembly boasts a robust construction, ensuring reliable performance in demanding environments. Pre-terminated to cable for easy installation, it features a socket contact type suitable for various applications. With a maximum voltage rating of 20000 V DC and an operating temperature range from -55 to 125°C (-67 to 257°F), this lead assembly is designed for durability and efficiency. Compliant with RoHS regulations, it is not only environmentally friendly but also guarantees peace of mind. Upgrade your circular power connectors with the LGH-1 for seamless and secure power transmission.

