862794-1

Heilind Number:AMP862794-1
Manufacturer:TE Connectivity
Manufacturer Number:862794-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

7 PIN MIN RECEPT KIT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 862794-1
Gender:Female
Number of Contacts:7
Mount Type:Bulkhead
Voltage:15000 V DC
Contact Type:Socket
Minimum Wire Size:1.42 mm²
Number of Positions:7
Operating Temperature Range:-55 - 125 °C, -67 - 257 °F
Product:Circular Power Connectors
Product Type:Lead Assembly
SKU:AMP862794-1

Detailed Description

Enhance your power connection capabilities with this high-performance Circular Power Connector. Designed for female gender applications, this bulkhead mount type connector features seven contacts, ensuring reliable and efficient power transmission. With a voltage rating of 15000 V DC, it guarantees safe operation even in demanding environments. The socket contact type accommodates various wire sizes, with a minimum of 1.42 mm², while the seven positions offer ample connectivity options. Operating flawlessly in a wide temperature range from -55 to 125°C (-67 to 257°F), it's suitable for diverse industrial settings. Rest assured of its quality and compliance with RoHS standards, making it a dependable choice for your power connectivity needs. Elevate your connectivity experience with this Lead Assembly Circular Connector.