| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 863018-1 |
| Number of Contacts: | 6 |
| Mount Type: | Panel Mount |
| Voltage: | 2700 V DC |
| Contact Type: | Socket |
| Minimum Wire Size: | .5 mm² |
| Number of Positions: | 6 |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Product: | Circular Power Connectors |
| Product Type: | Lead Assembly |
| SKU: | AMP863018-1 |
863018-1
Specifications
Detailed Description
Easily power and connect your devices with this high-quality Circular Power Connector Lead Assembly. Featuring a panel mount design, it ensures secure and stable installation. With six contacts and sockets, it offers reliable connectivity for various applications. Built to withstand harsh environments, it has a voltage rating of 2700 V DC and can operate in temperatures ranging from -55 to 125°C (-67 to 257°F). Made with RoHS-compliant materials, it guarantees safety and environmental responsibility. Perfect for industrial and commercial use, this connector is a versatile solution for your power transmission needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/12/2014 | P-14-010147 - Product improvement. TE Connectivity has added an additional marking process to the LGH connector product family. As an alternative to ink marking, laser marking has been added to all parts when appropriate to improve legibility and permanency. | Download | |||

