| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 863018-2 |
| Number of Contacts: | 6 |
| Mount Type: | Panel Mount |
| Voltage: | 2700 V DC |
| Contact Type: | Socket |
| Minimum Wire Size: | 1.4 mm² |
| Number of Positions: | 6 |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Product: | Circular Power Connectors |
| Product Type: | Lead Assembly |
| SKU: | AMP863018-2 |
863018-2
Specifications
Detailed Description
Enhance your power connectivity with our six-contact panel mount socket assembly, designed for high-voltage applications up to 2700 V DC. Engineered for durability and versatility, it features a secure panel mount for easy installation. With a robust construction and RoHS compliance, this lead assembly ensures reliable performance in extreme temperatures ranging from -55 to 125°C (-67 to 257°F). Suitable for a wide range of industrial and commercial settings, it offers a seamless solution for power transmission. Upgrade your connectivity with this essential component from our Circular Power Connectors range.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/12/2014 | P-14-010147 - Product improvement. TE Connectivity has added an additional marking process to the LGH connector product family. As an alternative to ink marking, laser marking has been added to all parts when appropriate to improve legibility and permanency. | Download | |||

