| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 863019-1 |
| Number of Contacts: | 7 |
| Mount Type: | Panel Mount |
| Voltage: | 2700 V DC |
| Contact Type: | Socket |
| Minimum Wire Size: | .5 mm² |
| Number of Positions: | 7 |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Product: | Circular Power Connectors |
| Product Type: | Lead Assembly |
| SKU: | AMP863019-1 |
863019-1
Specifications
Detailed Description
This panel mount circular power connector lead assembly is designed for high-voltage applications, with a maximum rating of 2700 V DC. Featuring seven socket contacts, it ensures secure and reliable connections. Suitable for use in harsh environments, it has a wide operating temperature range of -55 to 125 °C (-67 to 257 °F). With RoHS compliance, it meets international standards for environmental responsibility. Perfect for various industries, this connector is a dependable solution for power transmission.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/12/2014 | P-14-010147 - Product improvement. TE Connectivity has added an additional marking process to the LGH connector product family. As an alternative to ink marking, laser marking has been added to all parts when appropriate to improve legibility and permanency. | Download | |||

