| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 863019-2 |
| Mount Type: | Panel Mount |
| Voltage: | 2700 V DC |
| Contact Type: | Socket |
| Number of Positions: | 7 |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Product: | Circular Power Connectors |
| Product Type: | Lead Assembly |
| SKU: | AMP863019-2 |
863019-2
Specifications
Detailed Description
Easily connect power sources with our Panel Mount Circular Power Connector. Designed for efficient and secure performance, this lead assembly features seven socket contact positions, ensuring reliable power transmission. With a high voltage rating of 2700V DC, it offers robust protection in demanding environments. Operating smoothly in temperatures ranging from -55°C to 125°C (-67°F to 257°F), it is suitable for a wide range of applications. Additionally, this RoHS-compliant connector guarantees environmentally friendly manufacturing practices. Trust in our Circular Power Connector for seamless power connectivity in your projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/12/2014 | P-14-010147 - Product improvement. TE Connectivity has added an additional marking process to the LGH connector product family. As an alternative to ink marking, laser marking has been added to all parts when appropriate to improve legibility and permanency. | Download | |||

