| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 863023-1 |
| Number of Contacts: | 6 |
| Voltage: | 2700 V DC |
| Contact Type: | Socket |
| Minimum Wire Size: | .5 mm² |
| Number of Positions: | 6 |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Product: | Circular Power Connectors |
| Product Type: | Lead Assembly |
| SKU: | AMP863023-1 |
863023-1
Specifications
Detailed Description
Enhance your power connectivity with the LGH PLUG ASY, a robust 6-pin socket assembly designed for high-performance applications. Engineered for durability, it offers a maximum voltage of 2700 V DC, ensuring reliable power transmission. With a contact type of Socket and a minimum wire size of .5 mm², it guarantees secure and efficient connections. Suitable for a wide range of environments, it operates seamlessly in temperatures ranging from -55 to 125 °C (-67 to 257 °F). This RoHS-compliant Circular Power Connector is a vital component for various electronic systems, providing uncompromising quality and performance. Upgrade your power solutions with this essential Lead Assembly.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/12/2014 | P-14-010147 - Product improvement. TE Connectivity has added an additional marking process to the LGH connector product family. As an alternative to ink marking, laser marking has been added to all parts when appropriate to improve legibility and permanency. | Download | |||

