| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 863024-1 |
| Number of Contacts: | 7 |
| Voltage: | 2700 V DC |
| Contact Type: | Socket |
| Minimum Wire Size: | .5 mm² |
| Number of Positions: | 7 |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Product: | Circular Power Connectors |
| Product Type: | Lead Assembly |
| SKU: | AMP863024-1 |
863024-1
Specifications
Detailed Description
Easily power up your high-voltage devices with this LGH Plug Assembly. Featuring seven pins for reliable connectivity, this assembly is designed for seamless operation. With a voltage rating of 2700 V DC and a durable socket contact type, it ensures secure power transmission. Suitable for wires as thin as 0.5 mm², it offers versatile compatibility. Operating within a wide temperature range of -55 to 125 °C (-67 to 257 °F), it is ideal for use in various environments. This RoHS-compliant assembly is a crucial component for your power connection needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/11/2015 | E-15-017124 - Product Improvement. Adding laser marking as a part marking option. | Download | |||
| 05/12/2014 | P-14-010147 - Product improvement. TE Connectivity has added an additional marking process to the LGH connector product family. As an alternative to ink marking, laser marking has been added to all parts when appropriate to improve legibility and permanency. | Download | |||

