| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 863024-2 |
| Number of Contacts: | 7 |
| Voltage: | 2700 V DC |
| Contact Type: | Socket |
| Minimum Wire Size: | 1.4 mm² |
| Number of Positions: | 7 |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Product: | Circular Power Connectors |
| Product Type: | Lead Assembly |
| SKU: | AMP863024-2 |
863024-2
Specifications
Detailed Description
Experience seamless power connectivity with the LGH Plug Assembly HV featuring seven high-voltage pins, ensuring reliable performance in demanding environments. Designed for industrial applications, this socket contact type connector boasts a maximum voltage rating of 2700 V DC, meeting stringent safety standards. With a durable construction and an operating temperature range of -55 to 125°C (-67 to 257°F), it guarantees optimal functionality even in extreme conditions. Each of the seven positions accommodates wires as large as 1.4 mm², facilitating efficient power transmission. RoHS compliant and part of our Circular Power Connectors range, this lead assembly is a must-have for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/12/2014 | P-14-010147 - Product improvement. TE Connectivity has added an additional marking process to the LGH connector product family. As an alternative to ink marking, laser marking has been added to all parts when appropriate to improve legibility and permanency. | Download | |||

