| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 863754-1 |
| Gender: | Female |
| Number of Contacts: | 5 |
| Voltage: | 10000 V DC |
| Contact Type: | Socket |
| Minimum Wire Size: | 1.42 mm² |
| Number of Positions: | 5 |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Product: | Circular Power Connectors |
| Product Type: | Lead Assembly |
| SKU: | AMP863754-1 |
863754-1
Specifications
Detailed Description
Enhance your power connectivity with our LGH Receptacle Kit featuring five high-performance contacts. Designed for seamless integration, this kit ensures reliable power transmission with its socket-type contacts. With a maximum voltage rating of 10,000 V DC, it guarantees efficient power delivery in demanding applications. Each contact accommodates wires as small as 1.42 mm², providing versatile connectivity options. Operating flawlessly in extreme temperatures ranging from -55 to 125 °C (-67 to 257 °F), this kit is suitable for a wide range of environments. Compliant with RoHS standards, it prioritizes environmental sustainability. Elevate your power transmission systems with this essential Circular Power Connector assembly.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/12/2014 | P-14-010147 - Product improvement. TE Connectivity has added an additional marking process to the LGH connector product family. As an alternative to ink marking, laser marking has been added to all parts when appropriate to improve legibility and permanency. | Download | |||

