863769-4

Heilind Number:AMP863769-4
Manufacturer:TE Connectivity
Manufacturer Number:863769-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SOCKET HOUSING ASS'Y

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 863769-4
Housing Material:Epoxy
Mount Type:Panel
Voltage:10000 V DC
Contact Type:Socket
Package Quantity:1
Number of Positions:8
Housing Color:Black
GPL:343
Packaging:Package
Operating Temperature Range:-55 - 105 °C
Connector Height:.5 in
Sealable:No
GPL Description:Aerospace Defense & Marine
Product Code:4081
Wire Size:20 - 24 AWG, .2 - .5 mm²
Connector Length:1.75 in
Connector Product Type:Housing
ECCN:EAR99
Connector Width:.77 in
Connector and Housing Type:Receptacle
Part Aliases:863769-4
SKU:AMP863769-4

Detailed Description

Enhance your electrical connections with this SOCKET HOUSING ASS'Y. Crafted from durable epoxy in a sleek black finish, this panel-mounted housing is designed for high-voltage applications, with a rating of 10000 V DC. With eight contact positions for secure connectivity, it accommodates 20-24 AWG wire sizes. Perfect for Aerospace Defense & Marine industries, this housing operates reliably in a wide temperature range from -55 to 105°C. Its compact design, measuring 1.75 inches in length and 0.77 inches in width, makes it easy to install, while RoHS compliance ensures environmental responsibility. Upgrade your power connectors with this essential component.