86401-8

Heilind Number:AMP86401-8
Manufacturer:TE Connectivity
Manufacturer Number:86401-8
Datasheet:Drawing
ECAD Model:
3D Model

Description:

10 MODIV HSG COMP SR .125CL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 86401-8
Series:AMPMODU IV/V
Amperage:3 A
Connector Type:Housing
Gender:Receptacle
Housing Material:Nylon - GF
Number of Contacts:10
Number of Rows:1
Termination Method:Crimp
Contact Material:Beryllium Copper
Overall Height:.12
Overall Length:31.36
Pitch:.1 in, 3.18 mm
Voltage:250 VAC
Contact Type:Socket
Strain Relief:No Strain Relief
Package Quantity:1
Number of Positions:10
Housing Color:Black
GPL:277
Packaging:Package
Operating Temperature Range:-65 - 105 °C
Connector Height:.12 in, 3.04 mm
Mating Alignment:With
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:5912
Contact Layout:Inline
Connector Length:1.23 in, 31.36 mm
Connector Product Type:Connector
Mating Connector Lock:Without
Housing Configuration:Both Ends Closed
Glow Wire Rating:Standard Part - Not Glow Wire
Material Flammability Standard:UL 94V-0
Part Aliases:86401-8
SKU:AMP86401-8

Detailed Description

Enhance your connectivity with our AMPMODU IV/V Housing Connector, a high-performance component designed for seamless integration in electronic systems. With a durable nylon housing and ten beryllium copper contacts, it ensures reliable power transmission at a maximum amperage of 3 A and voltage of 250 VAC. The crimp termination method offers easy installation, while the black housing color adds a sleek touch to your setup. Operating in a wide temperature range from -65 to 105 °C, this connector is suitable for various industrial applications. Trust in its UL 94V-0 material flammability standard compliance for added safety. Elevate your projects with this essential connector, perfect for wire and cable terminations on PCBs.