| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 86401-9 |
| Series: | AMPMODU IV/V |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Nylon - GF |
| Number of Rows: | 1 |
| Termination Method: | Crimp |
| Contact Material: | Beryllium Copper |
| Pitch: | .1 in, 3.18 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 1 |
| Number of Positions: | 3 |
| Housing Color: | Black |
| GPL: | 277 |
| Packaging: | Package |
| Operating Temperature Range: | -65 - 105 °C |
| Connector Height: | .12 in, 3.04 mm |
| Mating Alignment: | With |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5912 |
| Contact Layout: | Inline |
| Connector Length: | 16.38 mm, .64 in |
| Connector Product Type: | Connector |
| Mating Connector Lock: | Without |
| Housing Configuration: | Both Ends Closed |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 86401-9 |
| SKU: | AMP86401-9 |
86401-9
| Heilind Number: | AMP86401-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 86401-9 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Easily connect wires and cables with this AMPMODU IV/V series Housing Connector. Designed for industrial use, it features a single row with three positions and a pitch of 3.18 mm (.1 in). The black Nylon-GF housing, UL 94V-0 rated for flammability, ensures durability in harsh environments. With a contact layout of inline sockets terminated via crimping, it offers reliable performance at an amperage of 3A and voltage of 250VAC. Operating temperatures ranging from -65 to 105 °C make it suitable for various applications. This package includes one connector, ideal for PCB assemblies requiring secure and efficient connections. RoHS compliant for environmental responsibility.

