86402-1

Heilind Number:AMP86402-1
Manufacturer:TE Connectivity
Manufacturer Number:86402-1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

20 MODIV HSG SR MRKD .125CL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 86402-1
Series:AMPMODU IV/V
Gender:Receptacle
Housing Material:Nylon - GF
Number of Contacts:20
Number of Rows:1
Termination Method:Crimp
Contact Material:Beryllium Copper
Overall Height:3.08
Overall Length:63.11
Pitch:.125 in, 3.18 mm
Voltage:250 VAC
Contact Type:Socket
Package Quantity:200
Contact Configuration:Mod IV
Number of Positions:20
Housing Color:Black
GPL:277
Packaging:Bag
Operating Temperature Range:-65 - 105 °C
Connector Height:.12 in, 3.08 mm
Stamped:Yes
GPL Description:Industrial
Product Code:5210
Contact Layout:Inline
Connector Length:2.48 in, 63.11 mm
Connector Product Type:Housing
Mating Connector Lock:Without
Housing Configuration:Both Ends Closed
Material Flammability Standard:UL 94V-0
Part Aliases:86402-1
SKU:AMP86402-1

Detailed Description

Enhance your PCB connectivity with our AMPMODU IV/V Receptacle. Crafted with durable Nylon-GF housing and featuring 20 Beryllium Copper contacts, this socket connector ensures reliable performance. With a compact design and a 3.18mm pitch, it's ideal for high-density applications. UL 94V-0 compliant for safety, it operates flawlessly in a wide temperature range. The black housing color adds a sleek touch, while its industrial-grade construction guarantees longevity. Each package includes 200 units, making it a convenient choice for bulk projects. Trust in its quality for seamless electronic connections.